
The Z84C1516ASG is a 5V ROMless microprocessor from Ixys, packaged in a surface mount LQFP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This microprocessor features a watchdog timer and is available in trays of 90 units.
Sign in to ask questions about the Ixys Z84C1516ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C1516ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C1516ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
