
The Ixys Z84C2006AEG is a Z80-based 16-bit microcontroller with 16 programmable I/Os and a 5V operating supply voltage. It features a lead-free package and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and has a maximum frequency of 6.17MHz. The Z84C2006AEG is available in a 160-pin LQFP package, mounted in a surface mount configuration.
Ixys Z84C2006AEG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 6.17MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
