Sign in to ask questions about the Ixys Z84C2006FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C2006FEG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C2006FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
