
The Z84C2006PEC is an 8-bit microcontroller from Ixys with 16 I/Os and a maximum operating temperature of 100°C. It operates at a maximum frequency of 6MHz and has an access time of 6us. The device is packaged in a PDIP and is mounted through a hole. It is not RoHS compliant and contains lead.
Ixys Z84C2006PEC technical specifications.
| Access Time | 6us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.
