
8-bit microcontroller featuring a Z8 core architecture operating at 6MHz. This through-hole component, housed in a 40-pin DIP package, offers 16 programmable I/O pins and a parallel interface. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and has a maximum output current of 1.5mA. Designed for a wide temperature range of -40°C to 100°C, this RoHS compliant microcontroller is ROMless.
Ixys Z84C2006PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 6.17MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5mA |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Width | 14.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
