Z84C20 Series 6 MHz 5 V Surface Mount NMOS/CMOS Parallel Input/Output - PLCC-44
Ixys Z84C2006VEG00TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.