
8-bit microcontroller featuring an 8MHz Z8 core, 16 programmable I/Os, and ROMless operation. This PDIP packaged component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It supports through-hole mounting and is RoHS compliant, with an operating temperature range of -40°C to 100°C.
Ixys Z84C2008PEG technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Width | 14.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
