
The Z84C2010FEC is a Z80 core microcontroller from Ixys, featuring an 8-bit data bus width and 16 programmable I/Os. It operates at a maximum frequency of 10MHz and has a maximum operating temperature of 100°C. The device is packaged in a QFP package and is designed for surface mount applications. The Z84C2010FEC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z84C2010FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C2010FEC technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C2010FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
