
The Z84C2010FEG is a Z80-based 8-bit microcontroller from Ixys, operating on a 5V supply voltage with a maximum frequency of 10MHz. It features a QFP package and is designed for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 100°C. The Z84C2010FEG has 16 programmable I/Os and a data bus width of 8 bits.
Sign in to ask questions about the Ixys Z84C2010FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C2010FEG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C2010FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
