
The Ixys Z84C2010VEG is an 8-bit ROMless microcontroller with 16 I/Os and a maximum operating frequency of 10MHz. It operates within a temperature range of -40°C to 100°C and is packaged in a PLCC package. The device is lead-free and RoHS compliant. It is designed for surface mount applications and is available in a rail/tube packaging format.
Ixys Z84C2010VEG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
