
The Z84C3006AEG is a ROMless microcontroller from Ixys, featuring an 8-bit data bus width and a core architecture of Z8. It operates at a maximum frequency of 6.17MHz and has a maximum operating temperature of 105°C. The device is supplied with 5V and draws an operating supply current of 8mA. It is available in a lead-free LQFP package, suitable for surface mount applications, and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys Z84C3006AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3006AEG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Frequency | 6.17MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z84C3006 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C3006AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
