
The Z84C3006FEC is a surface mount clock and timing IC from Ixys, featuring an 8-bit Z8 core architecture and an 8-bit data bus width. It operates at a maximum frequency of 6MHz and has a maximum operating temperature of 100°C. The device requires an operating supply voltage of 5V and draws an operating supply current of 8mA. It is available in a 96-pin LQFP package, packaged in a tray. Note that this device contains lead and is not RoHS compliant.
Ixys Z84C3006FEC technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z84 |
| RoHS | Not Compliant |
No datasheet is available for this part.
