The Z84C3006FEG is a Z8 core architecture IC with an 8-bit data bus width, operating at a frequency of 6MHz. It is packaged in a lead-free LQFP package, suitable for surface mount applications. The IC has an operating supply voltage of 5V and a maximum operating temperature of 100°C, while maintaining a minimum operating temperature of -40°C. The device is compliant with RoHS regulations and is available in trays of 96 units.
Ixys Z84C3006FEG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
