
The Z84C3008FEC is a Z8 core architecture clock IC with an 8-bit data bus width, operating at a maximum frequency of 8MHz. It is packaged in a QFP package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 100°C and requires a 5V operating supply voltage with a maximum current of 10mA. The device is not RoHS compliant and is packaged in a tray with 96 units per package.
Ixys Z84C3008FEC technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z84 |
| RoHS | Not Compliant |
No datasheet is available for this part.
