The Ixys Z84C3008FEC00TR is a surface mount clock IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a frequency of 8MHz and consumes a maximum operating supply current of 10mA. The IC is packaged in a lead-free LQFP package, which is available in quantities of 750 per reel. The device is designed for use in applications where a high-frequency clock signal is required.
Ixys Z84C3008FEC00TR technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.