
The Z84C3008FEG is a Z8 core architecture clock IC with an 8-bit data bus width, operating at a maximum frequency of 8MHz. It is packaged in a QFP package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 100°C and consumes 10mA of supply current at 5V. The Z84C3008FEG is lead free and RoHS compliant.
Sign in to ask questions about the Ixys Z84C3008FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3008FEG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z8 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C3008FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
