
The Z84C3008PEC is an 8-bit microcontroller from Ixys, featuring a Z8 core architecture and an 8MHz frequency. It has a data bus width of 8 bits and supports a maximum operating temperature of 100°C. The device is packaged in a PDIP case and is designed for through-hole mounting. It operates on a supply voltage of 5V with a maximum current of 10mA.
Sign in to ask questions about the Ixys Z84C3008PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3008PEC technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.19mm |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Length | 37.34mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 14.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C3008PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
