
IC OSC CTC 8MHZ 28-DIP
Ixys Z84C3008PEG technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z84C3008 |
| Width | 14.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
