
The Z84C3008VEC00TR is a surface mount clock IC from Ixys with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a frequency of 8MHz and has a maximum operating supply current of 10mA. This device is packaged in a lead-containing LCC package and is available in quantities of 500. The Z84C3008VEC00TR is suitable for use in applications where a high-frequency clock signal is required.
Sign in to ask questions about the Ixys Z84C3008VEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3008VEC00TR technical specifications.
| Package/Case | LCC |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C3008VEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
