
The Z84C3010AEG is an 8-bit ROMless clock IC from Ixys, packaged in a lead-free LQFP package. It operates at a maximum frequency of 10MHz and is designed to function within a temperature range of -40°C to 105°C. This IC is suitable for use in applications requiring a reliable clock signal, and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys Z84C3010AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3010AEG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z84C3010 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C3010AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
