This LQFP packaged clock IC operates at a frequency of 10MHz and is designed for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device consumes an operating supply current of 12mA. The IC is packaged in a tape and reel format with a quantity of 750 units per reel.
Ixys Z84C3010FEC00TR technical specifications.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.