
The Z84C3010FEG is a Z8 architecture clock IC with an 8-bit data bus width and a maximum operating frequency of 10MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 100°C and requires a 5V operating supply voltage. It consumes an operating supply current of 12mA. The Z84C3010FEG is RoHS compliant and available in a tray packaging format with 96 units per package.
Ixys Z84C3010FEG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z8 |
| RoHS | Compliant |
No datasheet is available for this part.
