
The Z84C3010PEC is an 8-bit clock IC from Ixys, packaged in a DIP case and mounted through a hole. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply, drawing a maximum of 12mA. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Ixys Z84C3010PEC technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.