
The Ixys Z84C3010PEG is an 8-bit ROMless microcontroller operating at 5V with a supply current of 12mA. It is packaged in a PDIP format and is suitable for use in temperatures ranging from -40°C to 100°C. This device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Ixys Z84C3010PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z84C3010 |
| RoHS | Compliant |
No datasheet is available for this part.
