
The Ixys Z84C3010VEC00TR is a surface mount clock IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a frequency of 10MHz and an operating supply current of 12mA. The device is packaged in a lead-free LCC package and is available in quantities of 500. The Z84C3010VEC00TR is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Ixys Z84C3010VEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C3010VEC00TR technical specifications.
| Package/Case | LCC |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C3010VEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
