
8-bit CMOS microcontroller operating at 6MHz, featuring a Z8 core architecture. This through-hole component offers 16 I/Os, including one UART and one SPI channel, with a ROMless memory configuration. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V requirement, and supports a wide temperature range from -40°C to 100°C. Packaged in a 40-pin DIP, this lead-free integrated circuit is RoHS compliant.
Sign in to ask questions about the Ixys Z84C4006PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4006PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Height | 3.94mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4006PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
