Sign in to ask questions about the Ixys Z84C4008PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4008PEC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.94mm |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C4008PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
