
The Z84C4010PEC is a Z80-based interface IC from Ixys, featuring a 2MB memory size and an 8-bit data bus width. It operates at a maximum frequency of 10MHz and a supply voltage of 5V. The IC is packaged in a DIP package and is rated for operation between -40°C and 100°C. Note that this product contains lead and is not RoHS compliant.
Ixys Z84C4010PEC technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.