
The Z84C4010PEG is a 5V microcontroller with a 2MB ROMless memory and an 8-bit data bus width. It operates at a maximum frequency of 10MHz and has a maximum operating temperature of 105°C. The device is packaged in a PDIP package and is mounted through a hole. It is lead-free and RoHS compliant, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Ixys Z84C4010PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4010PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4010PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
