
The Z84C4110PEG is a 5V microcontroller from Ixys with a memory size of 2MB and an 8-bit data bus width. It operates at a maximum frequency of 10MHz and is available in a PDIP package with a through-hole mount. The device is lead-free and RoHS compliant, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Ixys Z84C4110PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4110PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4110PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
