
The Ixys Z84C4210PEG is an 8-bit microcontroller with 2MB of flash memory and an operating supply voltage of 5V. It is packaged in a PDIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. The microcontroller has a maximum frequency of 10MHz and a data bus width of 8 bits.
Sign in to ask questions about the Ixys Z84C4210PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4210PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4210PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
