
8-bit CMOS microcontroller operating at up to 6MHz. Features ROMless memory architecture with 2MB addressable space. Surface mountable in a 44-PLCC package, this RoHS compliant component operates from a 5V supply. Suitable for applications requiring a wide temperature range from -40°C to 105°C.
Sign in to ask questions about the Ixys Z84C4406VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C4406VEG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4406VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
