
The Ixys Z84C9008VSC is a 5V interface IC with an access time of 8us and a maximum frequency of 8MHz. It is available in a PLCC package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Ixys Z84C9008VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C9008VSC technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C9008VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
