
I/O Controller Interface IC 10MHz Z80 KIO XTEMP
Ixys Z84C9010VEG technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Weight | 0.239083oz |
| RoHS | Compliant |
No datasheet is available for this part.
