This dual-serial interface IC from Ixys operates within a temperature range of -40°C to 100°C and is packaged in a PDIP format for through-hole mounting. The device is designed to function with a supply voltage of 5V and a maximum supply current of 9mA. It is compliant with RoHS regulations and is available in quantities of 10 per packaging unit.
Ixys Z8523010PEG technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.