
The Ixys Z8523010PSC is a 10MHz IC packaged in a DIP with a through hole mount. It operates between 0°C and 70°C. The device is not RoHS compliant and contains lead. It is available in a quantity of 10 in rail or tube packaging.
Sign in to ask questions about the Ixys Z8523010PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523010PSC technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523010PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.