
This dual-serial interface IC from Ixys operates within a temperature range of -40°C to 100°C and is supplied with a maximum current of 9mA. It is packaged in a PLCC format and is compliant with RoHS regulations. The IC is designed to function with a supply voltage of 5V, which is the nominal operating voltage. It is available in a packaging quantity of 25 units, packaged in rail/Tube format.
Ixys Z8523010VEG technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
