
The Ixys Z8523016PEG is a dual-serial interface IC packaged in a PDIP. It is designed to operate within a temperature range of -40°C to 100°C. The device is RoHS compliant and lead free. The IC requires a supply voltage of 4.5V to 5.5V and operates at a maximum supply current of 9mA.
Ixys Z8523016PEG technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.