
IC INTERFACE SPECIALIZED 44PLCC
Ixys Z8523016VEC technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
