
Interface IC, specialized, operating at 16MHz with a serial interface. Features a 44-pin PLCC package for surface mounting. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Offers two functions and operates within a temperature range of -40°C to 100°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys Z8523016VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523016VEG technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523016VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
