
Serial interface IC featuring 2 functions, housed in a 44-pin PLCC package for surface mounting. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V supply and a maximum supply current of 9mA. Suitable for applications within an operating temperature range of 0°C to 70°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys Z8523016VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523016VSG technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523016VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
