
Specialized serial interface IC, surface mountable in a 44-pin PLCC package. Features dual functions with a 5V nominal supply voltage, operating between 4.5V and 5.5V. Maximum supply current is 9mA, with an operating temperature range of 0°C to 70°C. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z8523020VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523020VSG technical specifications.
| Package/Case | PLCC |
| Height | 3.86mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523020VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.