
IC INTERFACE SPECIALIZED 44LQFP
Ixys Z8523310ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | EMSCC™ |
| RoHS | Compliant |
No datasheet is available for this part.
