
The Ixys Z8523316VSG is a surface mount interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free PLCC package and is available in quantities of 25. The device is RoHS compliant and features a data rate of 5Mbps. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Ixys Z8523316VSG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMSCC™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523316VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.