The Ixys Z8523320ASG is a surface mount IC with a maximum supply voltage of 5.5V and an operating supply current of 5mA. It is packaged in a lead-free LQFP package and is available in quantities of 160 per tray. The device is not radiation hardened and is part of the EMSCC series. It operates at a supply voltage of 5V and is suitable for use in a variety of applications. The device is designed for surface mount assembly and is not suitable for through-hole mounting.
Ixys Z8523320ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | EMSCC™ |
| RoHS | Compliant |
No datasheet is available for this part.