
Surface mount, lead-free integrated circuit designed for specialized interface applications. This LCC package IC offers robust functionality and is RoHS compliant. Delivered in rail/tube packaging with a quantity of 25 units.
Sign in to ask questions about the Ixys Z8523L08VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523L08VEG technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523L08VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
