Sign in to ask questions about the Ixys Z8523L10VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523L10VEG technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523L10VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
