
Surface mountable, lead-free network controller and processor IC featuring a 16MHz clock speed and ESCC qualification. Operating supply voltage ranges from 3V to 3.6V, with a nominal value of 3.6V. This integrated circuit offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant. Packaged in LCC format and supplied in trays.
Sign in to ask questions about the Ixys Z8523L16VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523L16VEG technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523L16VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
