
The Ixys Z8523L16VSG is a surface mount ROMless IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 7V and has a maximum supply current of 9mA. This IC is packaged in a lead-free LCC package and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys Z8523L16VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8523L16VSG technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523L16VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
