
The Ixys Z85C3008PSG is a dual-serial interface IC with a data rate of 5Mbps and operating frequency of 8MHz. It is packaged in a PDIP package and is designed for through-hole mounting. The IC is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates from a supply voltage of 4.5V to 5.5V and draws an operating supply current of 4mA. The Ixys Z85C3008PSG is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Ixys Z85C3008PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z85C3008PSG technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Frequency | 8MHz |
| Height | 3.94mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.210004oz |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3008PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
